895-032-500-201

Heilind Number:EDA895-032-500-201
Manufacturer:EDAC
Manufacturer Number:895-032-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-500-201

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures long-lasting reliability. Featuring 32 positions spread across 2 rows with a pitch of .1 inches, it allows for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation and .2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the technology sector. Upgrade your connectivity solutions with this essential component.