895-032-500-202

Heilind Number:EDA895-032-500-202
Manufacturer:EDAC
Manufacturer Number:895-032-500-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-500-202

Detailed Description

Enhance your electronic connections with this sleek and efficient black Board To Board PCB Connector. With a 3A amperage, it ensures reliable power transmission, while its UL 94V-0 Polyphenylene Sulfide housing guarantees safety and durability. Featuring two rows of copper alloy contacts with a .1" pitch and .2" row spacing, it offers seamless connectivity for up to 32 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for optimal performance and connectivity.