895-032-500-203

Heilind Number:EDA895-032-500-203
Manufacturer:EDAC
Manufacturer Number:895-032-500-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-500-203

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of precision-engineered contact points, each crafted from Copper Alloy, it guarantees reliable and efficient signal transmission. The compact .1-inch pitch and .2-inch row spacing offer optimal connectivity in tight spaces, accommodating 32 positions with ease. Its Straight mount orientation allows for straightforward installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronic industry. Elevate your connectivity solutions with this essential component.