895-032-500-208

Heilind Number:EDA895-032-500-208
Manufacturer:EDAC
Manufacturer Number:895-032-500-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-500-208

Detailed Description

Enhance your PCB connectivity with our 32-position Board To Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, offering durability and safety. The copper alloy contact material ensures reliable conductivity, while the dual-row configuration allows for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Perfect for a wide range of applications, this connector guarantees high performance and longevity.