895-032-500-404

Heilind Number:EDA895-032-500-404
Manufacturer:EDAC
Manufacturer Number:895-032-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-500-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance and efficiency. Crafted with precision from high-quality UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contact material, it guarantees long-lasting durability and reliability. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your setup with this sleek and efficient connector for a seamless connectivity experience.