895-032-500-412

Heilind Number:EDA895-032-500-412
Manufacturer:EDAC
Manufacturer Number:895-032-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-500-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-500-412

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring 32 positions in a single row, it ensures efficient and reliable board-to-board connectivity. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a professional look. Each contact is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic projects with this essential component.