895-032-500-512

Heilind Number:EDA895-032-500-512
Manufacturer:EDAC
Manufacturer Number:895-032-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-500-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-500-512

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in a classic black finish. With two rows and a total of 32 positions, it offers ample space for your connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working in a standard or harsh environment, rest assured that this connector can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.