895-032-520-102

Heilind Number:EDA895-032-520-102
Manufacturer:EDAC
Manufacturer Number:895-032-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-102

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. The contact material, Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Choose our straight mount orientation for easy installation. Elevate your connectivity with this essential component for your electronic projects.