895-032-520-104

Heilind Number:EDA895-032-520-104
Manufacturer:EDAC
Manufacturer Number:895-032-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Black Board To Board PCB Connector. Featuring a single row with 32 positions, it ensures efficient data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. Copper alloy contacts and a pitch of .1 inch provide secure and stable connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.