895-032-520-107

Heilind Number:EDA895-032-520-107
Manufacturer:EDAC
Manufacturer Number:895-032-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, this straight mount connector features 32 positions with a 0.1-inch pitch, ensuring seamless integration for your electronic components. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and reliable conductivity. With a wide operating temperature range of -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connectivity.