895-032-520-108

Heilind Number:EDA895-032-520-108
Manufacturer:EDAC
Manufacturer Number:895-032-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-108

Detailed Description

Enhance your electronic connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row layout, allowing for efficient PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Crafted with copper alloy contact material, it offers excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this reliable connector, perfect for various applications in the electronics industry.