895-032-520-203

Heilind Number:EDA895-032-520-203
Manufacturer:EDAC
Manufacturer Number:895-032-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for efficiency, it features two rows with a total of 32 positions, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting use even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating effortlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic setups with this reliable connector for optimal performance.