895-032-520-207

Heilind Number:EDA895-032-520-207
Manufacturer:EDAC
Manufacturer Number:895-032-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. With two rows, 32 positions, and a pitch of .1 inches, this connector offers ample space for seamless data transmission. Crafted with copper alloy contacts for optimal conductivity, it guarantees efficient signal transfer. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.