895-032-520-212

Heilind Number:EDA895-032-520-212
Manufacturer:EDAC
Manufacturer Number:895-032-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-212

Detailed Description

Elevate your connectivity with our cutting-edge Black Board To Board PCB Connector, boasting a high amperage of 3 A for efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector promises exceptional durability and safety. Featuring two rows and 32 positions, it offers ample space for seamless PCB integration. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, this connector is perfect for a wide range of applications. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in challenging environments. Experience unparalleled quality and performance with this essential component for your electronic projects.