895-032-520-403

Heilind Number:EDA895-032-520-403
Manufacturer:EDAC
Manufacturer Number:895-032-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-403

Detailed Description

Enhance your device connectivity with our cutting-edge Black Board To Board PCB Connector. Engineered for efficiency, this connector features 32 positions in a single row, ensuring seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your system's connectivity with this high-quality connector, a must-have for any electronics project.