895-032-520-404

Heilind Number:EDA895-032-520-404
Manufacturer:EDAC
Manufacturer Number:895-032-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-404

Detailed Description

Enhance your PCB connections with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 32 positions with a pitch of .1 inches for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a compact design, it offers versatility in installation. Operable within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this black connector, ideal for professionals in the electronics industry.