895-032-520-408

Heilind Number:EDA895-032-520-408
Manufacturer:EDAC
Manufacturer Number:895-032-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transmission. The straight mount orientation and 0.1-inch pitch make it easy to install, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability even in harsh environments. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your equipment with this essential component for unparalleled connectivity.