895-032-520-502

Heilind Number:EDA895-032-520-502
Manufacturer:EDAC
Manufacturer Number:895-032-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions across 2 rows, ensuring optimal data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it provides efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it an ideal choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.