895-032-520-508

Heilind Number:EDA895-032-520-508
Manufacturer:EDAC
Manufacturer Number:895-032-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-508

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows and a total of 32 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB setups. Upgrade your connectivity with this essential component.