895-032-520-604

Heilind Number:EDA895-032-520-604
Manufacturer:EDAC
Manufacturer Number:895-032-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-604

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. With a high amperage rating of 3A, it ensures reliable power transmission, while its UL 94V-0 Polyphenylene Sulfide housing offers exceptional durability. Featuring 32 positions in a single row layout, it provides ample connectivity options for your circuitry. The copper alloy contacts and .1 inch pitch guarantee excellent signal integrity, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects.