895-032-520-607

Heilind Number:EDA895-032-520-607
Manufacturer:EDAC
Manufacturer Number:895-032-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance black card edge connector. Designed for optimal functionality, it features 32 positions with a durable housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless integration on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this versatile board-to-board connector.