895-032-520-608

Heilind Number:EDA895-032-520-608
Manufacturer:EDAC
Manufacturer Number:895-032-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 32 positions in a single row, it offers seamless integration for your electronic components. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable protection, while the Copper Alloy contacts guarantee stable and efficient power transmission. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your electronic systems with this essential connector.