895-032-520-612

Heilind Number:EDA895-032-520-612
Manufacturer:EDAC
Manufacturer Number:895-032-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-612

Detailed Description

Enhance connectivity on your PCB with this meticulously engineered black Card Edge Connector. Designed for seamless integration, its 32 copper alloy contacts ensure reliable power transmission with an amperage of 3A. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, even in harsh environments with temperatures ranging from -40 to 105°C. With a compact pitch of .1in and row spacing of .2in, this connector offers optimal space utilization on your board. Its straight mount orientation and single row configuration simplify installation, making it ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector.