895-032-520-802

Heilind Number:EDA895-032-520-802
Manufacturer:EDAC
Manufacturer Number:895-032-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-802

Detailed Description

Enhance your connectivity with the versatile 32-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation and two rows design make it easy to integrate into your setup. Upgrade your connections with this essential component for seamless and high-speed data transfer.