895-032-520-808

Heilind Number:EDA895-032-520-808
Manufacturer:EDAC
Manufacturer Number:895-032-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-520-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees long-lasting performance. Featuring two rows, each with 32 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining a compact form factor. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for a variety of applications in harsh environments. Elevate your PCB design with this essential component for efficient data transmission and power delivery.