895-032-521-102

Heilind Number:EDA895-032-521-102
Manufacturer:EDAC
Manufacturer Number:895-032-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek and durable board-to-board PCB connector. Designed for efficiency, each connector features 32 positions, allowing for seamless data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both safety and longevity. With a contact material made of copper alloy, signal transmission is reliable and secure. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.