895-032-521-104

Heilind Number:EDA895-032-521-104
Manufacturer:EDAC
Manufacturer Number:895-032-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a pitch of .1 inches, ensuring optimal signal transmission. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, ranging from -40 to 105°C. The straight mount orientation and single row configuration facilitate easy installation, while the copper alloy contact material ensures excellent conductivity. Perfect for a wide range of applications, this black connector is a must-have component for any PCB assembly project.