895-032-521-112

Heilind Number:EDA895-032-521-112
Manufacturer:EDAC
Manufacturer Number:895-032-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 32 positions in a single row, ensuring seamless transmission in your electronic devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh environments. Crafted with precision, the contact material is Copper Alloy, providing superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your circuit board. Its straight mount orientation facilitates convenient setup, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.