895-032-521-202

Heilind Number:EDA895-032-521-202
Manufacturer:EDAC
Manufacturer Number:895-032-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power delivery, it features 32 positions across 2 rows, with a pitch of .1 inches for precise alignment. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your system with seamless and efficient board-to-board connectivity.