895-032-521-203

Heilind Number:EDA895-032-521-203
Manufacturer:EDAC
Manufacturer Number:895-032-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-203

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows and a total of 32 positions, it offers ample connection options, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for applications requiring secure and stable PCB connections. Whether you're a professional in the industry or a tech enthusiast, this connector, with a straight mount orientation and an operating temperature range of -40 to 105 °C, is a must-have component for your electronic projects. Upgrade your connectivity solutions with this essential PCB connector.