895-032-521-212

Heilind Number:EDA895-032-521-212
Manufacturer:EDAC
Manufacturer Number:895-032-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design and constructed from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers a total of 32 positions for secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the field of electronics. Its straight mount orientation makes installation a breeze, while its compact size and robust build guarantee long-lasting functionality. Upgrade your PCB setups with this essential component, a must-have in any technician's toolkit.