895-032-521-403

Heilind Number:EDA895-032-521-403
Manufacturer:EDAC
Manufacturer Number:895-032-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-403

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 32 positions, ensuring reliable and efficient data transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.