895-032-521-404

Heilind Number:EDA895-032-521-404
Manufacturer:EDAC
Manufacturer Number:895-032-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 32 positions with a single row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes it easy to install, while its black color adds a sleek touch to your electronic assembly. Trust in this connector for dependable and efficient board-to-board connections in your projects.