895-032-521-407

Heilind Number:EDA895-032-521-407
Manufacturer:EDAC
Manufacturer Number:895-032-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-407

Detailed Description

Experience seamless connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 32 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the copper alloy contact material offers excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality component.