895-032-521-408

Heilind Number:EDA895-032-521-408
Manufacturer:EDAC
Manufacturer Number:895-032-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 32 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, this connector guarantees reliable power transmission at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient PCB-to-PCB linking. Designed for straight mount orientation, it ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore more of our high-quality connectivity products in the PCB Connectors category.