895-032-521-502

Heilind Number:EDA895-032-521-502
Manufacturer:EDAC
Manufacturer Number:895-032-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a pitch of .1 inch, ensuring efficient data transfer. The durable black housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any operating environment, with an impressive temperature range of -40 to 105 °C. Its dual-row configuration, with a row spacing of .2 inch, offers enhanced stability and secure connections for optimal signal transmission. Crafted with precision, the contact material is made of copper alloy, providing excellent conductivity. Whether for industrial or consumer applications, this connector, with a straight mount orientation, is a versatile solution for your PCB connectivity needs. Elevate the performance of your devices with this essential component.