895-032-521-503

Heilind Number:EDA895-032-521-503
Manufacturer:EDAC
Manufacturer Number:895-032-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-503

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless interconnection in electronic devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all applications. Featuring two rows of 32 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data and power transmission. The straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Trust in this connector for robust and reliable connectivity solutions in your electronic projects.