895-032-521-504

Heilind Number:EDA895-032-521-504
Manufacturer:EDAC
Manufacturer Number:895-032-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 32 positions, ensuring ample connection points. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability and safety. Copper Alloy contact material facilitates efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is simple and secure. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.