895-032-521-607

Heilind Number:EDA895-032-521-607
Manufacturer:EDAC
Manufacturer Number:895-032-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-607

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this sleek black connector boasts 32 positions with a .1-inch pitch for optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable functionality even in harsh environments with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, perfect for various applications in a wide range of industries.