895-032-521-612

Heilind Number:EDA895-032-521-612
Manufacturer:EDAC
Manufacturer Number:895-032-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 32 positions in a single row, allowing for efficient data transfer. The durable housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the row spacing of .2 inches enables convenient connection. Elevate your PCB assembly with the highest quality components.