895-032-521-802

Heilind Number:EDA895-032-521-802
Manufacturer:EDAC
Manufacturer Number:895-032-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-802

Detailed Description

Efficiently connect boards with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating up to 32 positions for seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, providing secure and efficient board-to-board connections. Trust in our connector for superior performance and longevity in your electronic projects.