895-032-521-804

Heilind Number:EDA895-032-521-804
Manufacturer:EDAC
Manufacturer Number:895-032-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-804

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector in sleek Black. Designed for optimal efficiency, it boasts an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts, each spaced at .1 in with .2 in row spacing, it offers reliable performance across its 32 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, ensuring seamless functionality in any environment. Elevate your PCB connectivity with this essential component.