895-032-521-812

Heilind Number:EDA895-032-521-812
Manufacturer:EDAC
Manufacturer Number:895-032-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a pitch of .1 inches, allowing for efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. With a straight mount orientation and two rows for optimal space utilization, it offers versatility in various applications. The contact material, made of Copper Alloy, guarantees stable and secure connections. Elevate your PCB connectivity with this essential component.