895-032-523-103

Heilind Number:EDA895-032-523-103
Manufacturer:EDAC
Manufacturer Number:895-032-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance even in challenging environments. Featuring 32 positions in a single row, this connector offers seamless integration on your PCB. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise mounting. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your device with this high-quality connector for optimal functionality.