895-032-523-112

Heilind Number:EDA895-032-523-112
Manufacturer:EDAC
Manufacturer Number:895-032-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a pitch of .1 inches, ensuring precise and reliable connections. Its straight mount orientation and single row layout make it ideal for compact PCB designs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees superior performance even in harsh operating conditions ranging from -40 to 105°C. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolkit.