895-032-523-207

Heilind Number:EDA895-032-523-207
Manufacturer:EDAC
Manufacturer Number:895-032-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures both durability and safety. With two rows and 32 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts guarantee reliable signal transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Whether you're a professional or hobbyist, this connector is a must-have for seamless and efficient electronic projects.