895-032-523-402

Heilind Number:EDA895-032-523-402
Manufacturer:EDAC
Manufacturer Number:895-032-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-402

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Polyphenylene Sulfide housing ensures safe and reliable performance. Featuring 32 positions in a single row layout with a tight pitch of .1 inch, this connector facilitates precise data transmission. Crafted with copper alloy contacts, it guarantees efficient conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.