895-032-523-403

Heilind Number:EDA895-032-523-403
Manufacturer:EDAC
Manufacturer Number:895-032-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Boasting a sleek design with a single row configuration and a total of 32 positions, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Designed for straight mount orientation, it facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential component, a perfect choice for demanding industrial and commercial settings.