895-032-523-502

Heilind Number:EDA895-032-523-502
Manufacturer:EDAC
Manufacturer Number:895-032-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-502

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it features a striking black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced precisely at .1 inches, this connector offers 32 positions for optimal signal transmission. Its straight mount orientation and 3A amperage rating make it suitable for various electronic applications. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector guarantees reliable performance in any environment. Upgrade your electronic projects with this essential component.