895-032-523-503

Heilind Number:EDA895-032-523-503
Manufacturer:EDAC
Manufacturer Number:895-032-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring reliability in any environment. With two rows of 32 copper alloy contacts, maintaining a steady amperage of 3 A is a breeze. The precise .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications, whether in industrial settings or consumer electronics. Its straight mount orientation offers easy installation, while its robust construction guarantees long-lasting performance. Upgrade your connectivity with this essential component, perfect for demanding PCB designs.